DBM-17W2P-NMBK52 vs DBM13W3SNMBK52 feature comparison

DBM-17W2P-NMBK52 ITT Interconnect Solutions

Buy Now Datasheet

DBM13W3SNMBK52 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Additional Feature NON-MAGNETIC
Body Breadth 0.494 inch
Body Length 2.088 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S15C2
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 55 mΩ
Contact Style HYBRID
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Option 1 HOLE .112-.124
Mounting Type PANEL BOARD
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish CHROMATE GOLD
Shell Material STEEL BRASS
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 17 13
Base Number Matches 1 1
Pbfree Code No
Contact Finish Termination NOT SPECIFIED
Manufacturer Series DBM1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DBM-17W2P-NMBK52 with alternatives

Compare DBM13W3SNMBK52 with alternatives