There are no models available for this part yet.
Overview of DAMY3W3PNMBK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DAMY3W3PNMBK52 by ITT Interconnect Solutions
Part Data Attributes for DAMY3W3PNMBK52 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Manufacturer Series
|
DAMY
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Shell Finish
|
GOLD
|
Shell Material
|
BRASS
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for DAMY3W3PNMBK52
This table gives cross-reference parts and alternative options found for DAMY3W3PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY3W3PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBM-17W2P-NMBK52 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DBM-17W2P-NMBK52 |
DBM13W3P-NMB-K52 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DBM13W3P-NMB-K52 |
DAMY7W2SNMBK52 | 7 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DAMY7W2SNMBK52 |
DAMY11W1PNMBK52 | 11 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DAMY11W1PNMBK52 |
DBM13W3SNMBK52 | 13 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DBM13W3SNMBK52 |
DBM13W3PNMBK52 | 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DBM13W3PNMBK52 |
DB-A | FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DB-A |
DBM17W2P-NMB-K52 | D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DBM17W2P-NMB-K52 |
DBM-13W3S-NMBK52 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DBM-13W3S-NMBK52 |
DAMA15PNMB-K52 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DAMY3W3PNMBK52 vs DAMA15PNMB-K52 |