DAM-7P2S-1ADN-A197-146 vs CBC7W2F11-0-0 feature comparison

DAM-7P2S-1ADN-A197-146 ITT Interconnect Solutions

Buy Now Datasheet

CBC7W2F11-0-0 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Additional Feature EMI/RFI SHIELDED
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD CABLE
Option GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER CRIMP
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL
JESD-609 Code e4

Compare DAM-7P2S-1ADN-A197-146 with alternatives

Compare CBC7W2F11-0-0 with alternatives