DAM-7P2S-1ADN-A197-146 vs DAM-7C2S-1ADN-A191-A197-146 feature comparison

DAM-7P2S-1ADN-A197-146 ITT Interconnect Solutions

Buy Now Datasheet

DAM-7C2S-1ADN-A191-A197-146 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDED EMI/RFI SHIELDED, PANEL MOUNT
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DAM-7P2S-1ADN-A197-146 with alternatives

Compare DAM-7C2S-1ADN-A191-A197-146 with alternatives