Part Details for DAM-7P2S-1ADN-A197-146 by ITT Interconnect Solutions
Overview of DAM-7P2S-1ADN-A197-146 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51101ADNF#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
HXT4101A-DNT | Renesas Electronics Corporation | Compact 14 Gb/s VCSEL Drive | |
R5F51101ADNE#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Part Details for DAM-7P2S-1ADN-A197-146
DAM-7P2S-1ADN-A197-146 CAD Models
DAM-7P2S-1ADN-A197-146 Part Data Attributes
|
DAM-7P2S-1ADN-A197-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-7P2S-1ADN-A197-146
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-7P2S-1ADN-A197-146
This table gives cross-reference parts and alternative options found for DAM-7P2S-1ADN-A197-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-7P2S-1ADN-A197-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMP7C2SVK126 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-7P2S-1ADN-A197-146 vs DAMP7C2SVK126 |
CBM7W2F370000 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAM-7P2S-1ADN-A197-146 vs CBM7W2F370000 |
DEMMY-7W2S | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-7P2S-1ADN-A197-146 vs DEMMY-7W2S |
L77TWA7W2SEP2SVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-7P2S-1ADN-A197-146 vs L77TWA7W2SEP2SVRM6 |
L77TWA7W2SEP3SV3RRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-7P2S-1ADN-A197-146 vs L77TWA7W2SEP3SV3RRM6 |
DAV7W2S343A00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM-7P2S-1ADN-A197-146 vs DAV7W2S343A00LF |
CBC7W2F11-0-0 | D Subminiature Connector, 7 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAM-7P2S-1ADN-A197-146 vs CBC7W2F11-0-0 |
DAM-7P2S-1AFN-A190-A197-146 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAM-7P2S-1ADN-A197-146 vs DAM-7P2S-1AFN-A190-A197-146 |
CBM7W2F57000Z | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAM-7P2S-1ADN-A197-146 vs CBM7W2F57000Z |
DAMY7W2SNMBFR163 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-7P2S-1ADN-A197-146 vs DAMY7W2SNMBFR163 |