CBC7W2F11-0-0 vs DDM-7W2SMT feature comparison

CBC7W2F11-0-0 Amphenol Positronic

Buy Now Datasheet

DDM-7W2SMT Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL GOLD (30)
Contact Finish Termination GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL GOLD (30)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type CABLE BOARD
Shell Finish ZINC TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type CRIMP SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style SOCKET
Contact Material PHOSPHOR BRONZE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare CBC7W2F11-0-0 with alternatives

Compare DDM-7W2SMT with alternatives