DAC904E/2K5 vs HI5960IB feature comparison

DAC904E/2K5 Texas Instruments

Buy Now Datasheet

HI5960IB Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SSOP SOIC
Package Description TSSOP-28 PLASTIC, MS-013-AE, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 1.25 V 1.25 V
Analog Output Voltage-Min -1 V -0.3 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e0
Length 9.7 mm 17.9 mm
Linearity Error-Max (EL) 0.0153% 0.0305%
Moisture Sensitivity Level 2 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP28,.25 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 200 MHz
Seated Height-Max 1.2 mm 2.65 mm
Settling Time-Nom (tstl) 0.03 µs 0.035 µs
Supply Current-Max 30 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.5 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks

Compare DAC904E/2K5 with alternatives

Compare HI5960IB with alternatives