HI5960IB vs THS5671AIPWR feature comparison

HI5960IB Rochester Electronics LLC

Buy Now Datasheet

THS5671AIPWR Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SSOP
Pin Count 28 28
Reach Compliance Code unknown unknown
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e4
Linearity Error-Max (EL) 0.0397% 0.0427%
Moisture Sensitivity Level 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Settling Time-Nom (tstl) 0.035 µs 0.035 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 1
Rohs Code Yes
Package Description GREEN, PLASTIC, TSSOP-28
HTS Code 8542.39.00.01
Analog Output Voltage-Max 1.25 V
Analog Output Voltage-Min -1 V
Length 9.7 mm
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Seated Height-Max 1.2 mm
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare THS5671AIPWR with alternatives