HI5960IB
vs
AD9744ARUZRL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
TSSOP
Pin Count
28
28
Reach Compliance Code
unknown
unknown
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Linearity Error-Max (EL)
0.0397%
0.0305%
Moisture Sensitivity Level
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
COMMERCIAL
Settling Time-Nom (tstl)
0.035 µs
0.011 µs
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
4
2
Rohs Code
Yes
Package Description
LEAD FREE, MO-153AE, TSSOP-28
Analog Output Voltage-Max
1.25 V
Analog Output Voltage-Min
-1 V
Length
9.7 mm
Package Code
TSSOP
Seated Height-Max
1.2 mm
Terminal Pitch
0.65 mm
Width
4.4 mm