HI5960IB
vs
HI5960IBZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
SOIC
SOIC, TSSOP
Pin Count
28
28, 28
Reach Compliance Code
unknown
compliant
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Linearity Error-Max (EL)
0.0397%
0.0305%
Moisture Sensitivity Level
1
3
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Not Qualified
Settling Time-Nom (tstl)
0.035 µs
0.035 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
4
2
Package Description
SOP, SOP28,.4
HTS Code
8542.39.00.01
Analog Output Voltage-Max
1.25 V
Analog Output Voltage-Min
-0.3 V
Length
17.9 mm
Package Code
SOP
Package Equivalence Code
SOP28,.4
Seated Height-Max
2.65 mm
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare HI5960IBZ with alternatives