DAC8412AT/883
vs
DAC0807LCJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
DIP, DIP16,.3
Pin Count
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, 8 BITS
JESD-30 Code
R-GDIP-T28
R-GDIP-T16
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0183%
0.78%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
8
Number of Functions
4
1
Number of Terminals
28
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.72 mm
5.08 mm
Settling Time-Nom (tstl)
6 µs
0.15 µs
Supply Current-Max
12 mA
22 mA
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
7.62 mm
Base Number Matches
1
3
Length
19.43 mm
Compare DAC8412AT/883 with alternatives
Compare DAC0807LCJ with alternatives