DAC8412AT/883 vs TLC7524INE4 feature comparison

DAC8412AT/883 Analog Devices Inc

Buy Now Datasheet

TLC7524INE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP-16
Pin Count 28 16
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T28 R-PDIP-T16
JESD-609 Code e0 e4
Linearity Error-Max (EL) 0.0183% 0.1953%
Negative Supply Voltage-Nom -15 V
Number of Bits 12 8
Number of Functions 4 1
Number of Terminals 28 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm 5.08 mm
Settling Time-Nom (tstl) 6 µs 0.1 µs
Supply Current-Max 12 mA 2 mA
Supply Voltage-Nom 15 V 5 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Length 19.305 mm
Settling Time-Max 0.1 µs

Compare DAC8412AT/883 with alternatives

Compare TLC7524INE4 with alternatives