DAC0807LCJ vs PI6LC48P0201LE feature comparison

DAC0807LCJ National Semiconductor Corporation

Buy Now Datasheet

PI6LC48P0201LE Diodes Incorporated

Buy Now
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description DIP, DIP16,.3 TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T16 R-PDSO-G20
JESD-609 Code e0
Length 19.43 mm 6.5 mm
Linearity Error-Max (EL) 0.78%
Negative Supply Voltage-Nom -15 V
Number of Bits 8
Number of Functions 1
Number of Terminals 16 20
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 1.2 mm
Settling Time-Nom (tstl) 0.15 µs
Supply Current-Max 22 mA
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 3 2
ECCN Code EAR99
Output Clock Frequency-Max 170 MHz
Peak Reflow Temperature (Cel) NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 27.2 MHz
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Compare DAC0807LCJ with alternatives

Compare PI6LC48P0201LE with alternatives