Part Details for DAC8412AT/883 by Analog Devices Inc
Overview of DAC8412AT/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC8412AT/883
DAC8412AT/883 CAD Models
DAC8412AT/883 Part Data Attributes:
|
DAC8412AT/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8412AT/883
Analog Devices Inc
IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8412AT/883
This table gives cross-reference parts and alternative options found for DAC8412AT/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8412AT/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9176401MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8412AT/883 vs 5962-9176401MXX |
DAC8412BT/883 | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8412AT/883 vs DAC8412BT/883 |
DAC8412FT | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8412AT/883 vs DAC8412FT |
DAC8412ET | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | DAC8412AT/883 vs DAC8412ET |
BU7345HFV | Clock Generator, 38MHz, CMOS, PDSO6, HVSOF-6 | ROHM Semiconductor | DAC8412AT/883 vs BU7345HFV |
5962-9176402MXA | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8412AT/883 vs 5962-9176402MXA |