DAC1408D750HN/C1,5 vs DAC1658D1G0NLGA feature comparison

DAC1408D750HN/C1,5 Integrated Device Technology Inc

Buy Now Datasheet

DAC1658D1G0NLGA Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, LCC64,.35SQ,20 VFQFP-56
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
JESD-30 Code S-PQCC-N64 S-XQCC-N56
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Bits 14 16
Number of Functions 2 1
Number of Terminals 64 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Category CO2 Kg 12.2
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2021-01-19
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Analog Output Voltage-Max 3.45 V
Analog Output Voltage-Min 2.15 V
Input Format SERIAL
Length 8 mm
Seated Height-Max 0.9 mm
Settling Time-Nom (tstl) 0.02 µs
Supply Voltage-Nom 1.2 V
Width 8 mm

Compare DAC1408D750HN/C1,5 with alternatives

Compare DAC1658D1G0NLGA with alternatives