DAC1408D750HN/C1,5
vs
DAC1408D750HN-C1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
JESD-30 Code
S-PQCC-N64
S-PQCC-N64
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
3
Number of Bits
14
14
Number of Functions
2
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
VFQFPN
Package Description
9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, HVQFN-64
Pin Count
64
Manufacturer Package Code
NLG64
HTS Code
8542.39.00.01
Analog Output Voltage-Max
3.47 V
Analog Output Voltage-Min
1.8 V
Input Format
SERIAL
Length
9 mm
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
0.02 µs
Supply Voltage-Nom
1.8 V
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Compare DAC1408D750HN/C1,5 with alternatives
Compare DAC1408D750HN-C1 with alternatives