DAC1658D1G0NLGA vs DAC1408D650HN feature comparison

DAC1658D1G0NLGA Integrated Device Technology Inc

Buy Now Datasheet

DAC1408D650HN NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC NXP SEMICONDUCTORS
Package Description VFQFP-56 HVQCCN,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 3.45 V 3.47 V
Analog Output Voltage-Min 2.15 V 1.8 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-XQCC-N56 S-PQCC-N64
Length 8 mm 9 mm
Number of Bits 16 14
Number of Functions 1 1
Number of Terminals 56 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm 1 mm
Settling Time-Nom (tstl) 0.02 µs 0.02 µs
Supply Voltage-Nom 1.2 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 8 mm 9 mm
Base Number Matches 1 2
Part Package Code QFN
Pin Count 64
Qualification Status Not Qualified

Compare DAC1658D1G0NLGA with alternatives

Compare DAC1408D650HN with alternatives