There are no models available for this part yet.
Overview of DAC1408D750HN/C1,5 by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1408D750HN-C1 | Renesas Electronics Corporation | Dual 14-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1408D750HN-C18 | Renesas Electronics Corporation | Dual 14-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface |
CAD Models for DAC1408D750HN/C1,5 by Integrated Device Technology Inc
Part Data Attributes for DAC1408D750HN/C1,5 by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
QCCN, LCC64,.35SQ,20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
14
|
Number of Functions
|
2
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for DAC1408D750HN/C1,5
This table gives cross-reference parts and alternative options found for DAC1408D750HN/C1,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1408D750HN/C1,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC1408D750HN-C18 | VFQFPN-64, Reel | Integrated Device Technology Inc | DAC1408D750HN/C1,5 vs DAC1408D750HN-C18 |
DAC1408D750HN | D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, HVQFN-64 | Integrated Device Technology Inc | DAC1408D750HN/C1,5 vs DAC1408D750HN |
DAC1408D750HN | IC SERIAL INPUT LOADING, 0.02 us SETTLING TIME, 14-BIT DAC, PQCC64, 9 X 9 MM, 0.85 MM HEIGHT, PLASTIC, SOT804-3, HVQFN-64, Digital to Analog Converter | NXP Semiconductors | DAC1408D750HN/C1,5 vs DAC1408D750HN |