DAC121S101WGRQV/NOPB vs AD5320BRMZ-REEL feature comparison

DAC121S101WGRQV/NOPB Texas Instruments

Buy Now Datasheet

AD5320BRMZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code LGA MSOP
Package Description SOP, SOP10,.4 MSOP-8
Pin Count 10 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-GDSO-G10 S-PDSO-G8
Length 6.86 mm 3 mm
Linearity Error-Max (EL) 0.1953% 0.3906%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP10,.4 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.33 mm 1.1 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 12 µs 12 µs
Supply Current-Max 0.312 mA 0.25 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 6.12 mm 3 mm
Base Number Matches 1 2
Pbfree Code No
Manufacturer Package Code RM-8
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare DAC121S101WGRQV/NOPB with alternatives

Compare AD5320BRMZ-REEL with alternatives