DAC121S101WGRQV/NOPB vs 5962R0722601VZA feature comparison

DAC121S101WGRQV/NOPB Texas Instruments

Buy Now Datasheet

5962R0722601VZA National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code LGA
Package Description SOP, SOP10,.4 SOP, SOP10,.4
Pin Count 10
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-GDSO-G10 R-CDSO-G10
Length 6.86 mm 6.86 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOP
Package Equivalence Code SOP10,.4 SOP10,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.33 mm 2.33 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 12 µs 12.5 µs
Supply Current-Max 0.312 mA 0.312 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.12 mm 6.12 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
Moisture Sensitivity Level 1
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare DAC121S101WGRQV/NOPB with alternatives

Compare 5962R0722601VZA with alternatives