AD5320BRMZ-REEL vs DAC121S101CIMKX feature comparison

AD5320BRMZ-REEL Rochester Electronics LLC

Buy Now Datasheet

DAC121S101CIMKX Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP SOIC
Package Description TSSOP, TSSOP, TSOP6,.11,37
Pin Count 8 6
Reach Compliance Code unknown not_compliant
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e0
Length 3 mm 2.9 mm
Linearity Error-Max (EL) 0.3906% 0.1953%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 12 µs 12 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 1.6 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code TSOP6,.11,37
Settling Time-Max 10 µs
Supply Current-Max 0.312 mA

Compare DAC121S101CIMKX with alternatives