CY7C342-35JIR vs 5962-8946801YA feature comparison

CY7C342-35JIR Cypress Semiconductor

Buy Now Datasheet

5962-8946801YA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Part Package Code LCC
Package Description QCCJ,
Pin Count 68
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 22.2 MHz 22.2 MHz
JESD-30 Code S-PQCC-J68 S-CQCC-J68
Length 24.2316 mm 24.13 mm
Number of Dedicated Inputs 7 7
Number of I/O Lines 52 52
Number of Terminals 68 68
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 7 DEDICATED INPUTS, 52 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WQCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Programmable Logic Type OT PLD UV PLD
Propagation Delay 75 ns 75 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.13 mm
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 128
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare CY7C342-35JIR with alternatives

Compare 5962-8946801YA with alternatives