5962-8946801YA
vs
CY7C346-25RC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
QP SEMICONDUCTOR INC
CYPRESS SEMICONDUCTOR CORP
Package Description
WQCCJ,
WINDOWED, CERAMIC, PGA-100
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
22.2 MHz
34.5 MHz
JESD-30 Code
S-CQCC-J68
S-CPGA-P100
JESD-609 Code
e0
e0
Length
24.13 mm
33.3375 mm
Number of Dedicated Inputs
7
19
Number of I/O Lines
52
64
Number of Terminals
68
100
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
7 DEDICATED INPUTS, 52 I/O
19 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
WPGA
Package Equivalence Code
LDCC68,1.0SQ
PGA100M,13X13
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
GRID ARRAY, WINDOW
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
75 ns
52 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.715 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.13 mm
33.3375 mm
Base Number Matches
3
1
Rohs Code
No
Part Package Code
PGA
Pin Count
100
In-System Programmable
NO
JTAG BST
NO
Number of Macro Cells
128
Compare 5962-8946801YA with alternatives
Compare CY7C346-25RC with alternatives