There are no models available for this part yet.
Overview of 5962-8946801YA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8946801YA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Teledyne e2v | CPLD, UV ERASABLE, 128-MACROCELL, 35 NS DELAY TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-8946801YA by Teledyne e2v
Part Data Attributes for 5962-8946801YA by Teledyne e2v
5962-8946801YA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max
|
22.2 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-CQCC-J68
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
24.13 mm
|
Number of Dedicated Inputs
|
7
|
Number of I/O Lines
|
52
|
Number of Macro Cells
|
128
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
7 DEDICATED INPUTS, 52 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
WQCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, WINDOW
|
Programmable Logic Type
|
UV PLD
|
Propagation Delay
|
75 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.13 mm
|
Want to compare parts?
-
5962-8946801YATeledyne e2vUV PLD, 75ns, 128-Cell, CMOS, CQCC68,VS
-
Alternate Parts for 5962-8946801YA
This table gives cross-reference parts and alternative options found for 5962-8946801YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946801YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C342-35JIR | OT PLD, 75ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | 5962-8946801YA vs CY7C342-35JIR |
5962-8946801YA | UV PLD, 75ns, 128-Cell, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | 5962-8946801YA vs 5962-8946801YA |
5962-8946801YA | UV PLD, 75ns, CMOS, CQCC68, | QP Semiconductor | 5962-8946801YA vs 5962-8946801YA |
Related Parts for 5962-8946801YA
-
5962-8946801XCProgrammable Logic Devices
-
5962-89932012ADigital to Analog Converters
-
5962-9469204Q2AOperational Amplifiers
-
5962-88553012ALinear Regulator ICs
-
5962-8987701EALine Driver or Receivers
-
5962-8855206YASRAMs
-
VI-HAM-IMPower Supply Modules
-
QS3VH257PAGBus Driver/Transceivers
-
5962-8761401CAGates