CY37064P84-154JXI vs MACH111-7JI feature comparison

CY37064P84-154JXI Cypress Semiconductor

Buy Now Datasheet

MACH111-7JI AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-44
Pin Count 84 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V NO
Clock Frequency-Max 105 MHz 95 MHz
JESD-30 Code S-PQCC-J84 S-PQCC-J44
JESD-609 Code e3 e0
Length 29.3116 mm 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 1 2
Number of I/O Lines 69 32
Number of Terminals 84 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1 DEDICATED INPUTS, 69 I/O 2 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 29.3116 mm 16.5862 mm
Base Number Matches 1 3
In-System Programmable NO
JTAG BST NO
Number of Macro Cells 32
Package Equivalence Code LDCC44,.7SQ

Compare CY37064P84-154JXI with alternatives

Compare MACH111-7JI with alternatives