MACH111-7JI
vs
CY7C342-25HC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
WINDOWED, CERAMIC, LCC-68
Pin Count
44
68
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
95 MHz
33.3 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J44
S-CQCC-J68
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
16.5862 mm
24.13 mm
Number of Dedicated Inputs
2
7
Number of I/O Lines
32
52
Number of Macro Cells
32
128
Number of Terminals
44
68
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2 DEDICATED INPUTS, 32 I/O
7 DEDICATED INPUTS, 52 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
WQCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, WINDOW
Programmable Logic Type
EE PLD
UV PLD
Propagation Delay
9.5 ns
51 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
24.13 mm
Base Number Matches
3
1
Compare MACH111-7JI with alternatives
Compare CY7C342-25HC with alternatives