MACH111-7JI vs CY37064P84-200JC feature comparison

MACH111-7JI AMD

Buy Now Datasheet

CY37064P84-200JC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 QCCJ,
Pin Count 44 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature NO 64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 95 MHz 125 MHz
In-System Programmable NO
JESD-30 Code S-PQCC-J44 S-PQCC-J84
JESD-609 Code e0 e0
JTAG BST NO
Length 16.5862 mm 29.3116 mm
Number of Dedicated Inputs 2 1
Number of I/O Lines 32 69
Number of Macro Cells 32
Number of Terminals 44 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 32 I/O 1 DEDICATED INPUTS, 69 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 9.5 ns 6 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 29.3116 mm
Base Number Matches 3 2
Pbfree Code No
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MACH111-7JI with alternatives