CY37064P84-154JXI
vs
ISPLSI2032E-180LJ44
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-84
PLASTIC, LCC-44
Pin Count
84
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
YES
Clock Frequency-Max
105 MHz
125 MHz
JESD-30 Code
S-PQCC-J84
S-PQCC-J44
JESD-609 Code
e3
e0
Length
29.3116 mm
16.5862 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
1
Number of I/O Lines
69
32
Number of Terminals
84
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1 DEDICATED INPUTS, 69 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
30
Width
29.3116 mm
16.5862 mm
Base Number Matches
1
1
Pbfree Code
No
In-System Programmable
YES
JTAG BST
NO
Number of Macro Cells
32
Package Equivalence Code
LDCC44,.7SQ
Compare CY37064P84-154JXI with alternatives
Compare ISPLSI2032E-180LJ44 with alternatives