CY27C010-55JC vs AT49F008A-90TI feature comparison

CY27C010-55JC Rochester Electronics LLC

Buy Now Datasheet

AT49F008A-90TI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ATMEL CORP
Package Description QCCJ, TSOP1, TSSOP40,.8,20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Access Time-Max 55 ns 90 ns
JESD-30 Code R-PQCC-J32 R-PDSO-G40
Memory Density 1048576 bit 8388608 bit
Memory IC Type OTP ROM FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 32 40
Number of Words 131072 words 524288 words
Number of Words Code 128000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Position QUAD DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code TSOP1
Pin Count 40
Additional Feature HARDWARE DATA PROTECTION
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
JESD-609 Code e0
Length 18.4 mm
Number of Sectors/Size 1,2,1
Package Equivalence Code TSSOP40,.8,20
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,992K
Standby Current-Max 0.0003 A
Supply Current-Max 0.09 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.5 mm
Toggle Bit YES
Type NOR TYPE
Width 10 mm

Compare CY27C010-55JC with alternatives

Compare AT49F008A-90TI with alternatives