AT49F008A-90TI vs MX27L256QC-20 feature comparison

AT49F008A-90TI Atmel Corporation

Buy Now Datasheet

MX27L256QC-20 Macronix International Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MACRONIX INTERNATIONAL CO LTD
Part Package Code TSOP1 LCC
Package Description TSOP1, TSSOP40,.8,20 QCCJ, LDCC32,.5X.6
Pin Count 40 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 90 ns 200 ns
Additional Feature HARDWARE DATA PROTECTION
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G40 R-PQCC-J32
JESD-609 Code e0 e0
Length 18.4 mm 14.05 mm
Memory Density 8388608 bit 262144 bit
Memory IC Type FLASH OTP ROM
Memory Width 16 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1
Number of Terminals 40 32
Number of Words 524288 words 32768 words
Number of Words Code 512000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX16 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 QCCJ
Package Equivalence Code TSSOP40,.8,20 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 12.75 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 3.55 mm
Sector Size 16K,8K,992K
Standby Current-Max 0.0003 A 0.00001 A
Supply Current-Max 0.09 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Toggle Bit YES
Type NOR TYPE
Width 10 mm 11.43 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE

Compare AT49F008A-90TI with alternatives

Compare MX27L256QC-20 with alternatives