AT49F008A-90TI
vs
VT231024-20PC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
VLSI TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP40,.8,20
Pin Count
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
200 ns
Additional Feature
HARDWARE DATA PROTECTION
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
R-PDIP-T28
JESD-609 Code
e0
e0
Length
18.4 mm
Memory Density
8388608 bit
1048560 bit
Memory IC Type
FLASH
MASK ROM
Memory Width
16
8
Number of Functions
1
1
Number of Sectors/Size
1,2,1
Number of Terminals
40
28
Number of Words
524288 words
131070 words
Number of Words Code
512000
131070
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
131070X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
DIP
Package Equivalence Code
TSSOP40,.8,20
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,992K
Standby Current-Max
0.0003 A
Supply Current-Max
0.09 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Base Number Matches
1
1
Output Characteristics
3-STATE
Compare AT49F008A-90TI with alternatives
Compare VT231024-20PC with alternatives