CTX20-2A
vs
CTX20-2-52M
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COILTRONICS INC
|
COILTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
0.067 Ω
|
0.0392 Ω
|
Inductance-Nom (L) |
20 µH
|
19.6 µH
|
Inductor Application |
DC-DC CONVERTER
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
NO
|
Special Feature |
PARALLEL CONNECTED
|
|
Surface Mount |
YES
|
NO
|
Terminal Placement |
ON CIRCLE
|
DUAL IN-LINE
|
Terminal Shape |
NO LEAD
|
PRINTED WIRING PIN
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
25%
|
20%
|
Base Number Matches |
2
|
2
|
Package Description |
|
5445
|
Case/Size Code |
|
5445
|
Construction |
|
Toroidal
|
Core Material |
|
IRON
|
Lead Diameter |
|
0.5 mm
|
Lead Length |
|
3.8 mm
|
Lead Spacing |
|
10.8 mm
|
Package Height |
|
11.4 mm
|
Package Length |
|
13.6 mm
|
Package Style |
|
Toroidal
|
Package Width |
|
11.4 mm
|
Packing Method |
|
Bulk
|
Rated Current-Max |
|
3.2 A
|
|
|
|
Compare CTX20-2A with alternatives
Compare CTX20-2-52M with alternatives