CTX20-2-52M
vs
CTX20-2P
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COILTRONICS INC
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
5445
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
5445
|
|
Construction |
Toroidal
|
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.0392 Ω
|
0.097 Ω
|
Inductance-Nom (L) |
19.6 µH
|
19.58 µH
|
Inductor Application |
POWER INDUCTOR
|
COMMON MODE CHOKE
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.5 mm
|
|
Lead Length |
3.8 mm
|
|
Lead Spacing |
10.8 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
11.4 mm
|
|
Package Length |
13.6 mm
|
|
Package Style |
Toroidal
|
|
Package Width |
11.4 mm
|
|
Packing Method |
Bulk
|
|
Rated Current-Max |
3.2 A
|
1.3 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
YES
|
Terminal Placement |
DUAL IN-LINE
|
ON CIRCLE
|
Terminal Shape |
PRINTED WIRING PIN
|
FLAT
|
Test Frequency |
0.1 MHz
|
|
Tolerance |
20%
|
20%
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Special Feature |
|
PARALLEL CONNECTED
|
|
|
|
Compare CTX20-2-52M with alternatives
Compare CTX20-2P with alternatives