Part Details for CTX20-2-52M by Eaton Electronics
Overview of CTX20-2-52M by Eaton Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Part Details for CTX20-2-52M
CTX20-2-52M CAD Models
CTX20-2-52M Part Data Attributes:
|
CTX20-2-52M
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
CTX20-2-52M
Eaton Electronics
1 ELEMENT, 19.6 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | 5445 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5445 | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.0392 Ω | |
Inductance-Nom (L) | 19.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.8 mm | |
Lead Spacing | 10.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.4 mm | |
Package Length | 13.6 mm | |
Package Style | Toroidal | |
Package Width | 11.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTX20-2-52M
This table gives cross-reference parts and alternative options found for CTX20-2-52M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX20-2-52M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX20-2A | 2 ELEMENT, 20 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | CTX20-2-52M vs CTX20-2A |
CTX20-2-52-R | General Purpose Inductor, 20uH, 1 Element, Iron-Core, ROHS COMPLIANT | Cooper Industries | CTX20-2-52M vs CTX20-2-52-R |
CTX20-2P-R | General Purpose Inductor, 19.58uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT | Cooper Industries | CTX20-2-52M vs CTX20-2P-R |
CTX20-2-52LP | 1 ELEMENT, 19.6 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX20-2-52M vs CTX20-2-52LP |
CTX20-2A | General Purpose Inductor, 20uH, 25%, 1 Element, Iron-Core, SMD | Cooper Industries | CTX20-2-52M vs CTX20-2A |
CTX20-2 | 2 ELEMENT, 20.73 uH, GENERAL PURPOSE INDUCTOR, SMD | Eaton Electronics | CTX20-2-52M vs CTX20-2 |
CTX20-2P | General Purpose Inductor, 19.58uH, 20%, 1 Element, Iron-Core, SMD | Cooper Industries | CTX20-2-52M vs CTX20-2P |
CTX20-2-52 | 1 ELEMENT, 19.6 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | Eaton Electronics | CTX20-2-52M vs CTX20-2-52 |