CTX20-2A
vs
CTX20-2-52M-R
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COILTRONICS INC
|
COILTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
0.067 Ω
|
|
Inductance-Nom (L) |
20 µH
|
|
Inductor Application |
DC-DC CONVERTER
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
2
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
|
Shielded |
YES
|
|
Special Feature |
PARALLEL CONNECTED
|
|
Surface Mount |
YES
|
|
Terminal Placement |
ON CIRCLE
|
|
Terminal Shape |
NO LEAD
|
|
Test Frequency |
0.1 MHz
|
|
Tolerance |
25%
|
|
Base Number Matches |
3
|
4
|
|
|
|