CTDD3120DF-241515-T1K-3 vs TEC3-2423WI feature comparison

CTDD3120DF-241515-T1K-3 Central Technologies

Buy Now Datasheet

TEC3-2423WI Traco Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL TECHNOLOGIES TRACO ELECTRONIC AG
Part Package Code MODULE
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-23 ,
Pin Count 23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P10 R-PSMA-T7
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 7
Operating Temperature-Max 71 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 15.45 V 15.15 V
Output Voltage-Min 14.55 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Date Of Intro 2018-05-30
Additional Feature ALSO HAS OUTPUT VOLTAGE-NOM= -15V
Efficiency (Main Output) 81%
JESD-609 Code e3
Length 21.8 mm
Output Current-Max 0.1 A
Seated Height-Max 11.7 mm
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.54 mm
Width 9.1 mm

Compare CTDD3120DF-241515-T1K-3 with alternatives

Compare TEC3-2423WI with alternatives