CTDD3120DF-241515-T1K-3 vs CTDD3120DF-2415-D1K-3 feature comparison

CTDD3120DF-241515-T1K-3 Central Technologies

Buy Now Datasheet

CTDD3120DF-2415-D1K-3 Central Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL TECHNOLOGIES CENTRAL TECHNOLOGIES
Part Package Code MODULE MODULE
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-23 ,
Pin Count 23 24/10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P10 R-PDMA-P10
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature-Max 71 °C 71 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 15.45 V 15.45 V
Output Voltage-Min 14.55 V 14.55 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Additional Feature -15V OUTPUT IS ALSO AVAILABLE

Compare CTDD3120DF-241515-T1K-3 with alternatives

Compare CTDD3120DF-2415-D1K-3 with alternatives