TEC3-2423WI
vs
315D24FR-Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TRACO ELECTRONIC AG
MARTEK POWER INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-05-30
Additional Feature
ALSO HAS OUTPUT VOLTAGE-NOM= -15V
-15 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
81%
Input Voltage-Max
36 V
26.4 V
Input Voltage-Min
9 V
21.6 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PSMA-T7
R-XDMA-P12
JESD-609 Code
e3
Length
21.8 mm
31.8 mm
Load Regulation-Max
1%
0.5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
12
Operating Temperature-Max
90 °C
71 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
15.15 V
15.45 V
Output Voltage-Min
14.85 V
14.55 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
11.7 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
9.1 mm
20.3 mm
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
24/12
Package Code
DMA
Compare TEC3-2423WI with alternatives
Compare 315D24FR-Y with alternatives