CTDD3120DF-241515-T1K-3
vs
SSK24-15D100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CENTRAL TECHNOLOGIES
ASIA ELECTRONICS IND CO LTD
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-23
,
Pin Count
23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
16 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P10
R-MXMA-P6
Load Regulation-Max
1%
3%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
6
Operating Temperature-Max
71 °C
65 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
15.45 V
15.45 V
Output Voltage-Min
14.55 V
14.55 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Additional Feature
-15V OUTPUT IS ALSO AVAILABLE
Length
33 mm
Seated Height-Max
9 mm
Width
21 mm
Compare CTDD3120DF-241515-T1K-3 with alternatives
Compare SSK24-15D100 with alternatives