CTCB1206F-601P vs CTCB1206F-501P feature comparison

CTCB1206F-601P Central Technologies

Buy Now Datasheet

CTCB1206F-501P Central Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 600 OHM Ω 500 OHM Ω
Packing Method TR TR
Rated Current 2 A 2 A
Terminal Finish MATTE TIN MATTE TIN
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Category CO2 Kg 6.59
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40

Compare CTCB1206F-601P with alternatives

Compare CTCB1206F-501P with alternatives