CTCB1206F-601P vs FBM-11-321611-601A20T feature comparison

CTCB1206F-601P Central Technologies

Buy Now Datasheet

FBM-11-321611-601A20T King Core Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES KING CORE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR TAPE
Rated Current 2 A 2 A
Terminal Finish MATTE TIN
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Description 1206
Case Code 1206
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Screening Level IATF 16949

Compare CTCB1206F-601P with alternatives

Compare FBM-11-321611-601A20T with alternatives