CTCB1206F-501P vs HCB3216KF-601T20 feature comparison

CTCB1206F-501P Central Technologies

Buy Now Datasheet

HCB3216KF-601T20 Superworld Holdings Ptd Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL TECHNOLOGIES SUPERWORLD ELECTRONICS (S) PTE LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 500 OHM Ω 600 OHM Ω
Packing Method TR
Rated Current 2 A 2 A
Terminal Finish MATTE TIN Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN

Compare CTCB1206F-501P with alternatives

Compare HCB3216KF-601T20 with alternatives