CTCB1206F-501P vs BBPY00321611601Y00 feature comparison

CTCB1206F-501P Central Technologies

Buy Now Datasheet

BBPY00321611601Y00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 500 OHM Ω 600 OHM Ω
Packing Method TR TR, 7 INCH
Rated Current 2 A 2 A
Terminal Finish MATTE TIN
Width 1.6 mm 1.6 mm
Base Number Matches 1 4

Compare CTCB1206F-501P with alternatives

Compare BBPY00321611601Y00 with alternatives