CT100F26-14 vs CE100F28-14-C feature comparison

CT100F26-14 Pancon Corporation

Buy Now Datasheet

CE100F28-14-C Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ITW PANCON ITW PANCON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.295 inch 0.27 inch
Body Depth 0.571 inch 0.57 inch
Body Length 1.4 inch 1.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN ON NI
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style IDC
DIN Conformance NO
Dielectric Withstanding Voltage 750VAC V 2000VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color CLEAR GREEN
Insulator Material POLYAMIDE66 POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 3.3 A 3 A
Reference Standard CSA; UL UL
Termination Type IDC IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-2
Wire Size-Max 26 AWG 28 AWG
Wire Size-Min 26 AWG 28 AWG
Base Number Matches 2 1
Contact Finish Termination TIN OVER NICKEL
Contact Material COPPER ALLOY
Insertion Force-Max 5.3376 N
Withdrawl Force-Min 1.3344 N

Compare CT100F26-14 with alternatives

Compare CE100F28-14-C with alternatives