CE100F28-14-C vs 44812-0014 feature comparison

CE100F28-14-C Pancon Corporation

Buy Now Datasheet

44812-0014 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.27 inch 0.295 inch
Body Depth 0.57 inch 0.177 inch
Body Length 1.4 inch 1.43 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 2000VAC V 1000VAC V
Filter Feature NO NO
Insertion Force-Max 5.3376 N 7.1168 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL, CSA
Termination Type IDC SOLDER
Total Number of Contacts 14 14
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 1.3344 N 2.6966 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 30 Weeks
Samacsys Manufacturer Molex
Additional Feature ROHS COMPLIANT & TUBE PACKAGE
Body/Shell Style PLUG
Contact Resistance 40 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 25 Cycles
IEC Conformance NO
MIL Conformance NO
Mounting Style STRAIGHT
Number Of PCB Rows 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 200u inch
Terminal Length 0.136 inch
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CE100F28-14-C with alternatives

Compare 44812-0014 with alternatives