Part Details for CT100F26-14 by Pancon Corporation
Overview of CT100F26-14 by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT100F26-14
CT100F26-14 CAD Models
CT100F26-14 Part Data Attributes
|
CT100F26-14
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CT100F26-14
Pancon Corporation
Board Connector
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.571 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | CSA; UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for CT100F26-14
This table gives cross-reference parts and alternative options found for CT100F26-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT100F26-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640622-4 | TWO PART BOARD CONNECTOR | TE Connectivity | CT100F26-14 vs 1-640622-4 |
MTD-A-14-E-1 | Board Connector, 14 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator | Adam Technologies Inc | CT100F26-14 vs MTD-A-14-E-1 |
1-640622-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | CT100F26-14 vs 1-640622-4 |
CT100F26-14-C | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | CT100F26-14 vs CT100F26-14-C |