CT100F26-14 vs CT100F26-14-C feature comparison

CT100F26-14 ITW McMurdo Connectors

Buy Now Datasheet

CT100F26-14-C Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ITW MCMURDO CONNECTORS ITW PANCON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN ON NI
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE IDC
Total Number of Contacts 14 14
Base Number Matches 2 1
Body Breadth 0.3 inch
Body Depth 0.57 inch
Body Length 1.4 inch
Contact Design PREASSEM CONN
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style IDC
Dielectric Withstanding Voltage 2000VAC V
Insulation Resistance 5000000000 Ω
Insulator Color CLEAR
Insulator Material POLYAMIDE6/6
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3.5 A
Reference Standard UL
UL Flammability Code 94V-2
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Compare CT100F26-14-C with alternatives