CSX-750FJE40000000B vs CSX750FJC40.000000MTR feature comparison

CSX-750FJE40000000B Citizen Finedevice Co Ltd

Buy Now Datasheet

CSX750FJC40.000000MTR Citizen Finedevice Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD CITIZEN FINEDEVICE CO LTD
Package Description DILCC4,.2,200 DILCC4,.2,200
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 30 pF 30 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 6 ns 6 ns
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Total Weight 171.356
Category CO2 Kg 3.96
CO2 678.56976
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7440-48-4, 13463-67-7, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.00
Operating Frequency-Max 80 MHz
Operating Frequency-Min 40 MHz
Technology CMOS

Compare CSX-750FJE40000000B with alternatives

Compare CSX750FJC40.000000MTR with alternatives