There are no models available for this part yet.
Overview of CSX-750FJE40000000B by Citizen Finedevice Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CSX-750FJE40000000B by Citizen Finedevice Co Ltd
Part Data Attributes for CSX-750FJE40000000B by Citizen Finedevice Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CITIZEN FINEDEVICE CO LTD
|
Package Description
|
DILCC4,.2,200
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
30 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.0mm x 5.0mm x 1.6mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
6 ns
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for CSX-750FJE40000000B
This table gives cross-reference parts and alternative options found for CSX-750FJE40000000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX-750FJE40000000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSX-750FJF40000000T | CMOS Output Clock Oscillator, 40MHz Min, 80MHz Max, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX-750FJF40000000T |
CSX-750FJC40000000B | CMOS Output Clock Oscillator, 40MHz Min, 80MHz Max, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX-750FJC40000000B |
CSX750FJB40.000M-UT | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX750FJB40.000M-UT |
CSX-750FJB40000000B | CMOS Output Clock Oscillator, 40MHz Min, 80MHz Max, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX-750FJB40000000B |
CSX-750FJB40000000T | CMOS Output Clock Oscillator, 40MHz Min, 80MHz Max, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX-750FJB40000000T |
CSX750FJC40.000000MTR | CMOS Output Clock Oscillator, 40MHz Min, 80MHz Max, 40MHz Nom, CMOS, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX750FJC40.000000MTR |
CSX750FJB40.000M-UB | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX750FJB40.000M-UB |
CSX750FJC40.000M-UB | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX750FJC40.000M-UB |
CSX750FJC40.000M-UT | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX750FJC40.000M-UT |
CSX-750FJC44000000T | CMOS Output Clock Oscillator, 44MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | CSX-750FJE40000000B vs CSX-750FJC44000000T |
Related Parts for CSX-750FJE40000000B
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors