CSX-750FJE40000000B vs CSX750FJF40.000M-UB feature comparison

CSX-750FJE40000000B Telcona AG

Buy Now Datasheet

CSX750FJF40.000M-UB Citizen Finedevice Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TELCONA AG CITIZEN FINEDEVICE CO LTD
Reach Compliance Code compliant unknown
Base Number Matches 2 1
Additional Feature BULK
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
Manufacturer Series CSX750F
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 6 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare CSX750FJF40.000M-UB with alternatives